MPSS-06-14-T-70.00-SR vs HM4203E-S feature comparison

MPSS-06-14-T-70.00-SR Samtec Inc

Buy Now Datasheet

HM4203E-S Foxconn

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN
Contact Finish Termination Tin (Sn) TIN
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1
Package Description LEAD FREE
Additional Feature RATED CURRENT(POWER):5 A
Body Breadth 0.345 inch
Body Depth 0.39 inch
Body Length 0.498 inch
Contact Style SQ PIN-SKT
Operating Temperature-Max 85 °C
Operating Temperature-Min -45 °C
Reference Standard UL
UL Flammability Code 94V-0

Compare MPSS-06-14-T-70.00-SR with alternatives

Compare HM4203E-S with alternatives