MPSS-06-14-T-70.00-SR vs 90833-2765 feature comparison

MPSS-06-14-T-70.00-SR Samtec Inc

Buy Now Datasheet

90833-2765 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP
Total Number of Contacts 6 6
Base Number Matches 1 1
Additional Feature LATCHED, POLARIZATION AVAILABLE
UL Flammability Code 94V-2

Compare MPSS-06-14-T-70.00-SR with alternatives

Compare 90833-2765 with alternatives