MPSH11TRE vs MPSH11 feature comparison

MPSH11TRE Central Semiconductor Corp

Buy Now Datasheet

MPSH11 Continental Device India Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CONTINENTAL DEVICE INDIA LTD
Package Description CYLINDRICAL, O-PBCY-T3 PLASTIC, TO-92, 3 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A
Collector-Base Capacitance-Max 0.9 pF
Collector-Emitter Voltage-Max 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 60
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 650 MHz 650 MHz
Base Number Matches 3 1
Part Package Code TO-92
Pin Count 3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.35 W

Compare MPSH11TRE with alternatives

Compare MPSH11 with alternatives