MPSA65TRE vs MPSA64PBFREE feature comparison

MPSA65TRE Central Semiconductor Corp

Buy Now Datasheet

MPSA64PBFREE Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-T3 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 20000 10000
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e0 e3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz 125 MHz
Base Number Matches 2 1
Date Of Intro 2018-01-30
Collector Current-Max (IC) 0.5 A
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 1.5 W

Compare MPSA65TRE with alternatives

Compare MPSA64PBFREE with alternatives