MPSA64PBFREE vs MPSA64RLRMG feature comparison

MPSA64PBFREE Central Semiconductor Corp

Buy Now Datasheet

MPSA64RLRMG onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ON SEMICONDUCTOR
Package Description , CYLINDRICAL, O-PBCY-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2018-01-30
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 10000 20000
JESD-609 Code e3 e1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 1.5 W 1.5 W
Surface Mount NO NO
Terminal Finish MATTE TIN OVER NICKEL TIN SILVER COPPER
Transition Frequency-Nom (fT) 125 MHz 125 MHz
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Pin Count 3
Manufacturer Package Code 29-11
Samacsys Manufacturer onsemi
Collector-Emitter Voltage-Max 30 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare MPSA64PBFREE with alternatives

Compare MPSA64RLRMG with alternatives