MPSA64PBFREE
vs
MPSA65D74Z
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
,
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2018-01-30
Collector Current-Max (IC)
0.5 A
0.5 A
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
10000
20000
JESD-609 Code
e3
Operating Temperature-Max
150 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
1.5 W
Surface Mount
NO
NO
Terminal Finish
MATTE TIN OVER NICKEL
Transition Frequency-Nom (fT)
125 MHz
100 MHz
Base Number Matches
1
2
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Compare MPSA64PBFREE with alternatives