MPS88RX-5000
vs
937-SP-3088-0B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYCON INC
BEL FUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Kycon
Additional Feature
SHIELDED
Body Depth
0.929 inch
0.885 inch
Body Length
0.459 inch
0.46 inch
Body/Shell Style
PLUG
PLUG
Cable Types
ROUND
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Finish Termination
Gold Flash (Au)
Contact Gender
MALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Material
POLYCARBONATE
POLYCARBONATE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
1.5 A
Reference Standard
CSA, UL
UL
Shell Finish
NICKEL
Termination Type
CRIMP
WIRE
Total Number of Contacts
8
8
UL Flammability Code
94V-2
Wire Size-Max
26 AWG
Wire Size-Min
28 AWG
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.312 inch
Durability
750 Cycles
Insulator Color
CLEAR
Compare MPS88RX-5000 with alternatives
Compare 937-SP-3088-0B with alternatives