937-SP-3088-0B
vs
S100F8P8C50B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
BEL FUSE INC
SOUTH SEA TERMINAL CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.312 inch
0.333 inch
Body Depth
0.885 inch
0.896 inch
Body Length
0.46 inch
0.461 inch
Body/Shell Style
PLUG
PLUG
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU
AU
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Durability
750 Cycles
Insulator Color
CLEAR
Insulator Material
POLYCARBONATE
POLYCARBONATE
Mounting Style
STRAIGHT
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Plating Thickness
50u inch
50u inch
Reference Standard
UL
UL
Termination Type
WIRE
WIRE
Total Number of Contacts
8
8
Base Number Matches
1
1
Additional Feature
2 PRONG FOR SOLID CONDUCTOR
Cable Types
WIRE, SOLID, FLAT
Contact Pattern
RECTANGULAR
Empty Shell
NO
Filter Feature
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Shell Finish
NICKEL
Shell Material
COPPER ALLOY
Compare 937-SP-3088-0B with alternatives
Compare S100F8P8C50B with alternatives