MPS88RX-5000
vs
100R8P4C50C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
KYCON INC
SOUTH SEA TERMINAL CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Kycon
Additional Feature
SHIELDED
3 PRONG FOR SOLID CONDUCTOR
Body Depth
0.929 inch
0.886 inch
Body Length
0.459 inch
0.459 inch
Body/Shell Style
PLUG
PLUG
Cable Types
ROUND
WIRE, SOLID, ROUND
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Finish Termination
Gold Flash (Au)
Contact Gender
MALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Resistance
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Material
POLYCARBONATE
POLYCARBONATE
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
1.5 A
Reference Standard
CSA, UL
UL
Shell Finish
NICKEL
Termination Type
CRIMP
IDC
Total Number of Contacts
8
8
UL Flammability Code
94V-2
Wire Size-Max
26 AWG
Wire Size-Min
28 AWG
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.311 inch
Contact Pattern
RECTANGULAR
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Compare MPS88RX-5000 with alternatives
Compare 100R8P4C50C with alternatives