MPC860DTZQ50D4 vs XPC860ENZP50D4 feature comparison

MPC860DTZQ50D4 NXP Semiconductors

Buy Now Datasheet

XPC860ENZP50D4 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Package Description , BGA, BGA357,19X19,50
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC SoC
Base Number Matches 2 3
Part Package Code BGA
Pin Count 357
ECCN Code 3A991.A.2
JESD-30 Code S-PBGA-B357
Length 25 mm
Number of Terminals 357
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA357,19X19,50
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.05 mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 25 mm

Compare MPC860DTZQ50D4 with alternatives

Compare XPC860ENZP50D4 with alternatives