MPC850DEVR66BU
vs
XPC850SRZT66B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
MOTOROLA INC
Package Description
BGA-256
BGA, BGA256,16X16,50
Reach Compliance Code
unknown
unknown
ECCN Code
5A991
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
26
26
Bit Size
32
32
Boundary Scan
YES
YES
External Data Bus Width
32
32
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e1
e0
Length
23 mm
23 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
Number of Terminals
256
256
Operating Temperature-Max
95 °C
95 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.54 mm
2.35 mm
Speed
66 MHz
66 MHz
Supply Voltage-Max
3.6 V
3.465 V
Supply Voltage-Min
3 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
23 mm
23 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
2
Part Package Code
BGA
Pin Count
256
Clock Frequency-Max
66 MHz
Package Equivalence Code
BGA256,16X16,50
Qualification Status
Not Qualified
Compare MPC850DEVR66BU with alternatives
Compare XPC850SRZT66B with alternatives