Part Details for XPC850SRZT66B by Motorola Mobility LLC
Overview of XPC850SRZT66B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XPC850SRZT66B
XPC850SRZT66B CAD Models
XPC850SRZT66B Part Data Attributes
|
XPC850SRZT66B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
XPC850SRZT66B
Motorola Mobility LLC
32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA256,16X16,50 | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC850SRZT66B
This table gives cross-reference parts and alternative options found for XPC850SRZT66B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC850SRZT66B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC850DEZT66B | RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | XPC850SRZT66B vs XPC850DEZT66B |
XPC850VR66BU | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | XPC850SRZT66B vs XPC850VR66BU |
XPC850SRCVR66BU | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | XPC850SRZT66B vs XPC850SRCVR66BU |
XPC850CZT66B | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | XPC850SRZT66B vs XPC850CZT66B |
XPC850SRCZT66B | RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | XPC850SRZT66B vs XPC850SRCZT66B |
XPC850DECZT66B | RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | XPC850SRZT66B vs XPC850DECZT66B |
XPC850DEVR66BU | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | XPC850SRZT66B vs XPC850DEVR66BU |
XPC850ZT66B | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC | Freescale Semiconductor | XPC850SRZT66B vs XPC850ZT66B |
XPC850DECVR66BU | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | XPC850SRZT66B vs XPC850DECVR66BU |
XPC850SRCZT66B | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | XPC850SRZT66B vs XPC850SRCZT66B |