MPC8250AZUPIBC vs MPC8260CZUIFBC feature comparison

MPC8250AZUPIBC NXP Semiconductors

Buy Now Datasheet

MPC8260CZUIFBC Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Package Description 37 X 37 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480 LBGA,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 2 Days
Samacsys Manufacturer NXP
Additional Feature REQUIRES 3.3V SUPPLY FOR I/O
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B480 S-PBGA-B480
JESD-609 Code e0
Length 37.5 mm 37.5 mm
Low Power Mode NO
Moisture Sensitivity Level 3
Number of Terminals 480 480
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.65 mm 1.65 mm
Speed 300 MHz 200 MHz
Supply Voltage-Max 2.2 V 2.7 V
Supply Voltage-Min 1.9 V 2.4 V
Supply Voltage-Nom 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 37.5 mm 37.5 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 5 2
Part Package Code BGA
Pin Count 480
Clock Frequency-Max 66 MHz

Compare MPC8250AZUPIBC with alternatives

Compare MPC8260CZUIFBC with alternatives