MPC8250AZUPIBC
vs
MPC8270ZUQLDA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NXP SEMICONDUCTORS
Part Package Code
BGA
Package Description
37 X 37 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480
LBGA, BGA480,29X29,50
Pin Count
480
Reach Compliance Code
unknown
not_compliant
Additional Feature
REQUIRES 3.3V SUPPLY FOR I/O
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B480
S-PBGA-B480
JESD-609 Code
e0
e0
Length
37.5 mm
37.5 mm
Low Power Mode
NO
NO
Moisture Sensitivity Level
3
4
Number of Terminals
480
480
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
220
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.65 mm
1.65 mm
Speed
300 MHz
333 MHz
Supply Voltage-Max
2.2 V
1.6 V
Supply Voltage-Min
1.9 V
1.45 V
Supply Voltage-Nom
2 V
1.5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
40
Width
37.5 mm
37.5 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
5
3
Rohs Code
No
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Clock Frequency-Max
83.33 MHz
Package Equivalence Code
BGA480,29X29,50
Technology
CMOS
Compare MPC8270ZUQLDA with alternatives