MPC8250AZUPIBC
vs
MPC8280CZUPX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
NXP SEMICONDUCTORS
Part Package Code
BGA
Package Description
LBGA,
LBGA,
Pin Count
480
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
REQUIRES 3.3V SUPPLY FOR I/O
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B480
S-PBGA-B480
Length
37.5 mm
37.5 mm
Low Power Mode
NO
NO
Number of Terminals
480
480
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.65 mm
1.65 mm
Speed
300 MHz
300 MHz
Supply Voltage-Max
2.2 V
1.6 V
Supply Voltage-Min
1.9 V
1.45 V
Supply Voltage-Nom
2 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
37.5 mm
37.5 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
5
2
ECCN Code
3A991.A.2
Clock Frequency-Max
66 MHz
Compare MPC8250AZUPIBC with alternatives
Compare MPC8280CZUPX with alternatives