MP005498
vs
SF-2410HI200T-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MULTICOMP PRO
BOURNS INC
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
Multicomp Pro
Bourns
Blow Characteristic
TIME LAG
Body Breadth
2.6 mm
2.6 mm
Body Height
2.6 mm
2.6 mm
Body Length or Diameter
6.1 mm
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
2410
2410
Joule Integral-Nom
8 J
7 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Pre-arcing Time-Min
20 ms
20 ms
Rated Breaking Capacity
50 A
50 A
Rated Current
2 A
2 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; PSE
UL
Surface Mount
YES
YES
Terminal Shape
WRAPAROUND
WRAPAROUND
Trip Time or Delay
0.02 s
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.10.00.40
Factory Lead Time
18 Weeks
JESD-609 Code
e4
Packing Method
TR, 7 INCH
Terminal Finish
GOLD
Compare MP005498 with alternatives
Compare SF-2410HI200T-2 with alternatives