MP005498 vs 7010.7030.13 feature comparison

MP005498 SPC Multicomp

Buy Now Datasheet

7010.7030.13 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MULTICOMP PRO SCHURTER AG
Reach Compliance Code unknown not_compliant
Samacsys Manufacturer Multicomp Pro SCHURTER
Blow Characteristic TIME LAG VERY FAST
Body Breadth 2.6 mm
Body Height 2.6 mm 8 mm
Body Length or Diameter 6.1 mm 2.36 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 2410 2.3x8mm
Joule Integral-Nom 8 J
Mounting Feature SURFACE MOUNT THROUGH HOLE
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Pre-arcing Time-Min 20 ms 4 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 2 A 0.25 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V
Reference Standard CSA; PSE CE; CSA; CUL; GAMT1; IEC; UKCA; UL
Surface Mount YES NO
Terminal Shape WRAPAROUND PIN WIRE
Trip Time or Delay 0.02 s
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.10.00.40
Factory Lead Time 7 Weeks
JESD-609 Code e3
Packing Method BAG
Terminal Finish TIN

Compare MP005498 with alternatives

Compare 7010.7030.13 with alternatives