MOV-14D151KTR vs TVR14151KSRY feature comparison

MOV-14D151KTR Bourns Inc

Buy Now Datasheet

TVR14151KSRY Thinking Electronic Industrial Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC THINKING ELECTRONIC INDUSTRIAL CO LTD
Package Description RADIAL LEADED RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Factory Lead Time 13 Weeks
Samacsys Manufacturer Bourns
Circuit RMS Voltage-Max 95 V 95 V
Energy Absorbing Capacity-Max 40 J 40 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 20 mm
Package Length 16.5 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 4.4 mm
Packing Method TR, 14 INCH TR
Rated Power Dissipation (P) 0.6 W 0.6 W
Reference Standard CUL; UL
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 125 V 125 V
Base Number Matches 1 1
Pbfree Code Yes

Compare MOV-14D151KTR with alternatives

Compare TVR14151KSRY with alternatives