TVR14151KSRY vs TVR14151KSCF feature comparison

TVR14151KSRY Thinking Electronic Industrial Co Ltd

Buy Now Datasheet

TVR14151KSCF Thinking Electronic Industrial Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer THINKING ELECTRONIC INDUSTRIAL CO LTD THINKING ELECTRONIC INDUSTRIAL CO LTD
Package Description RADIAL LEADED, ROHS COMPLIANT RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 95 V 95 V
Energy Absorbing Capacity-Max 40 J 40 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR BULK
Rated Power Dissipation (P) 0.6 W 0.6 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 125 V 125 V
Base Number Matches 1 1

Compare TVR14151KSRY with alternatives

Compare TVR14151KSCF with alternatives