Part Details for TVR14151KSRY by Thinking Electronic Industrial Co Ltd
Overview of TVR14151KSRY by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVR14151KSRY
TVR14151KSRY CAD Models
TVR14151KSRY Part Data Attributes
|
TVR14151KSRY
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TVR14151KSRY
Thinking Electronic Industrial Co Ltd
Varistor, 125V, 40J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 40 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 125 V |
Alternate Parts for TVR14151KSRY
This table gives cross-reference parts and alternative options found for TVR14151KSRY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVR14151KSRY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TVR14151KSEF | Thinking Electronic Industrial Co Ltd | Check for Price | Varistor, 125V, 40J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | TVR14151KSRY vs TVR14151KSEF |
MOV-14D151KTR | Bourns Inc | Check for Price | Varistor, 125V, 40J, Through Hole Mount, RADIAL LEADED | TVR14151KSRY vs MOV-14D151KTR |
TVR14151KSAY | Thinking Electronic Industrial Co Ltd | Check for Price | Varistor, 125V, 40J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TVR14151KSRY vs TVR14151KSAY |
TVR14151KSCF | Thinking Electronic Industrial Co Ltd | Check for Price | Varistor, 125V, 40J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | TVR14151KSRY vs TVR14151KSCF |
TVR14151KSY | Thinking Electronic Industrial Co Ltd | Check for Price | Varistor, 125V, 40J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TVR14151KSRY vs TVR14151KSY |
TVR14151KSER | Thinking Electronic Industrial Co Ltd | Check for Price | Varistor, 125V, 40J, Through Hole Mount | TVR14151KSRY vs TVR14151KSER |
TVR14151KSF | Thinking Electronic Industrial Co Ltd | Check for Price | Varistor, 125V, 40J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | TVR14151KSRY vs TVR14151KSF |
TVR14151KSERY | Thinking Electronic Industrial Co Ltd | Check for Price | Varistor, 125V, 40J, Through Hole Mount | TVR14151KSRY vs TVR14151KSERY |
TVR14151KSR | Thinking Electronic Industrial Co Ltd | Check for Price | Varistor, 125V, 40J, Through Hole Mount | TVR14151KSRY vs TVR14151KSR |
TVR14151KSEBY | Thinking Electronic Industrial Co Ltd | Check for Price | Varistor, 125V, 40J, Through Hole Mount | TVR14151KSRY vs TVR14151KSEBY |