MOC8050X vs WPPC-D12304DH feature comparison

MOC8050X Isocom Components

Buy Now Datasheet

WPPC-D12304DH World Products Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD WORLD PRODUCTS INC
Package Description PLASTIC, DIP-6 DIP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Isocom
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 300 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom 500% 5000%
Dark Current-Max 1000 nA 1000 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -25 °C -30 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish TIN
Base Number Matches 6 1

Compare MOC8050X with alternatives

Compare WPPC-D12304DH with alternatives