MOC8050X vs WPPC-A11064DA feature comparison

MOC8050X Isocom Components

Buy Now Datasheet

WPPC-A11064DA World Products Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD WORLD PRODUCTS INC
Package Description PLASTIC, DIP-6 SMD, 4 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Isocom
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 60 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 500% 60%
Dark Current-Max 1000 nA 100 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -25 °C -30 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN
Base Number Matches 1 1

Compare MOC8050X with alternatives

Compare WPPC-A11064DA with alternatives