WPPC-D12304DH
vs
TIL195ASM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
WORLD PRODUCTS INC
ISOCOM COMPONENTS LTD
Package Description
DIP-4
SURFACE MOUNT, PLASTIC PACKAGE-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Coll-Emtr Bkdn Voltage-Min
300 V
35 V
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
5000%
50%
Dark Current-Max
1000 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
5000 V
5300 V
Number of Elements
1
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
1
1
ECCN Code
EAR99
Additional Feature
UL RECOGNIZED
JESD-609 Code
e3
Terminal Finish
TIN
Compare WPPC-D12304DH with alternatives
Compare TIL195ASM with alternatives