MOC8050X
vs
TLP504A-2(LF5)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
ISOCOM COMPONENTS LTD
TOSHIBA CORP
Package Description
PLASTIC, DIP-6
PLASTIC, DIP-16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Isocom
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
55 V
Configuration
SINGLE
SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom
500%
50%
Dark Current-Max
1000 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
5300 V
2500 V
JESD-609 Code
e3
e0
Number of Elements
1
4
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Base Number Matches
6
1
Compare MOC8050X with alternatives
Compare TLP504A-2(LF5) with alternatives