There are no models available for this part yet.
Overview of TLP504A-2(LF5) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for TLP504A-2(LF5) by Toshiba America Electronic Components
Part Data Attributes for TLP504A-2(LF5) by Toshiba America Electronic Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
PLASTIC, DIP-16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
55 V
|
Configuration
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Nom
|
50%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
2500 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for TLP504A-2(LF5)
This table gives cross-reference parts and alternative options found for TLP504A-2(LF5). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP504A-2(LF5), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8050-MT | Darlington Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | TLP504A-2(LF5) vs MOC8050-MT |
WPPC-A410616AH | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | World Products Inc | TLP504A-2(LF5) vs WPPC-A410616AH |
TIL195XSMT&R | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8 | Isocom Components | TLP504A-2(LF5) vs TIL195XSMT&R |
WPPC-D12304DH | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | World Products Inc | TLP504A-2(LF5) vs WPPC-D12304DH |
WPPC-A11064AA-TLD | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | TLP504A-2(LF5) vs WPPC-A11064AA-TLD |
MOC8050-MTV | Darlington Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | TLP504A-2(LF5) vs MOC8050-MTV |
TIL195AX | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8 | Isocom Components | TLP504A-2(LF5) vs TIL195AX |
WPPC-D12304DD | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | World Products Inc | TLP504A-2(LF5) vs WPPC-D12304DD |
TIL196-SM | Optocoupler - Transistor Output, 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-16 | Isocom Components | TLP504A-2(LF5) vs TIL196-SM |
TIL196A-SM | Optocoupler - Transistor Output, 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-16 | Isocom Components | TLP504A-2(LF5) vs TIL196A-SM |