MOC8050-MV
vs
TIL195XSMT&R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ISOCOM COMPONENTS LTD
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
35 V
Configuration
SINGLE
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
500%
20%
Dark Current-Max
1000 nA
100 nA
Forward Current-Max
0.06 A
0.05 A
Isolation Voltage-Max
5300 V
5300 V
Number of Elements
1
2
Operating Temperature-Max
110 °C
100 °C
Operating Temperature-Min
-40 °C
-30 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
SURFACE MOUNT, PLASTIC PACKAGE-8
ECCN Code
EAR99
JESD-609 Code
e3
Terminal Finish
TIN
Compare MOC8050-MV with alternatives
Compare TIL195XSMT&R with alternatives