MOC8050-MV vs TLP630(GB-LF2) feature comparison

MOC8050-MV Fairchild Semiconductor Corporation

Buy Now Datasheet

TLP630(GB-LF2) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 500% 100%
Dark Current-Max 1000 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 110 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Package Description PLASTIC, DIP-6
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare MOC8050-MV with alternatives

Compare TLP630(GB-LF2) with alternatives