TIL195XSMT&R vs WPPC-D12304CH feature comparison

TIL195XSMT&R Isocom Components

Buy Now Datasheet

WPPC-D12304CH World Products Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD WORLD PRODUCTS INC
Package Description SURFACE MOUNT, PLASTIC PACKAGE-8 DIP-4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 300 V
Configuration SEPARATE, 2 CHANNELS SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom 20% 3000%
Dark Current-Max 100 nA 1000 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3
Number of Elements 2 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish TIN
Base Number Matches 1 1

Compare TIL195XSMT&R with alternatives

Compare WPPC-D12304CH with alternatives