MOC3062SR2V-M vs K3020P feature comparison

MOC3062SR2V-M Fairchild Semiconductor Corporation

Buy Now Datasheet

K3020P Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Base Number Matches 2 2
Package Description ROHS COMPLIANT, PLASTIC, DIP-6
Samacsys Manufacturer Vishay
Additional Feature UL APPROVED, VDE APPROVED
Configuration SINGLE
Forward Current-Max 0.08 A
Input Trigger Current-Nom 15 mA
Isolation Voltage-Max 5300 V
JESD-609 Code e3
Number of Elements 1
On-State Current-Max 0.1 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V
Terminal Finish Tin (Sn)

Compare MOC3062SR2V-M with alternatives

Compare K3020P with alternatives