MOC3062SR2V-M vs MOC3062SR2M feature comparison

MOC3062SR2V-M Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3062SR2M Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Base Number Matches 1 2
Part Package Code DIP
Pin Count 6
Manufacturer Package Code 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Max 0.01 A
Input Trigger Current-Nom 10 mA
Isolation Voltage-Max 7500 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 1
On-State Voltage-Max 3 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 600 V
Reverse Leakage Current-Max 0.0001 A
Surface Mount YES
Terminal Finish Matte Tin (Sn)

Compare MOC3062SR2V-M with alternatives

Compare MOC3062SR2M with alternatives