MOC3061SR2M
vs
MOC3022SM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
PDIP-6
PDIP-6
Package Description
DIP-6
DIP-6
Manufacturer Package Code
646BY
646BY
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
15 Weeks
15 Weeks
Samacsys Manufacturer
onsemi
onsemi
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.06 A
0.06 A
Input Trigger Current-Max
0.015 A
0.01 A
Input Trigger Current-Nom
15 mA
10 mA
Isolation Voltage-Max
7500 V
5300 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Voltage-Max
3 V
3 V
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
600 V
400 V
Peak Surge Current
1 A
1 A
Repetitive Peak Off-state Voltage
600 V
400 V
Reverse Leakage Current-Max
0.0001 A
0.0001 A
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Base Number Matches
1
1
Compare MOC3061SR2M with alternatives
Compare MOC3022SM with alternatives