MOC3022SM vs PC3SF11YXZAF feature comparison

MOC3022SM Rochester Electronics LLC

Buy Now Datasheet

PC3SF11YXZAF Sharp Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SHARP CORP
Package Description SURFACE MOUNT, DIP-6 LEAD FREE, SMT, PLASTIC, DIP-6/5
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Nom 10 mA 10 mA
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V 600 V
Terminal Finish MATTE TIN
Base Number Matches 4 1
On-State Current-Max 0.1 A

Compare PC3SF11YXZAF with alternatives