MOC3022SM vs PC4SD11YXZBF feature comparison

MOC3022SM Rochester Electronics LLC

Buy Now Datasheet

PC4SD11YXZBF Sharp Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SHARP CORP
Package Description SURFACE MOUNT, DIP-6 LEAD FREE, PLASTIC, SMT, DIP-6/5
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Nom 10 mA 7 mA
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3 e6
Number of Elements 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V 800 V
Terminal Finish MATTE TIN Tin/Bismuth (Sn/Bi)
Base Number Matches 4 1
On-State Current-Max 0.1 A

Compare PC4SD11YXZBF with alternatives