MOC3052M vs MCP3041Z feature comparison

MOC3052M Lite-On Semiconductor Corporation

Buy Now Datasheet

MCP3041Z Quality Technologies Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP QUALITY TECHNOLOGIES CORP
Package Description DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 8 Weeks
Samacsys Manufacturer Lite-On
Additional Feature UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Forward Current-Max 0.05 A
Input Trigger Current-Nom 10 mA
Isolation Voltage-Max 5000 V
Number of Elements 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V
Base Number Matches 4 2

Compare MOC3052M with alternatives

Compare MCP3041Z with alternatives