MOC3052M vs MOC3010SM feature comparison

MOC3052M Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3010SM Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description LEAD FREE, DIP-6
Pin Count 6 6
Manufacturer Package Code 6LD, MDIP,OPTO,WHITE,.300 WIDE 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Max 0.01 A 0.015 A
Input Trigger Current-Nom 10 mA 15 mA
Isolation Voltage-Max 7500 V 5300 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Voltage-Max 2.5 V 3 V
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 600 V 250 V
Peak Surge Current 1 A 1 A
Repetitive Peak Off-state Voltage 600 V 250 V
Reverse Leakage Current-Max 0.0001 A 0.0001 A
Surface Mount NO YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 4 4

Compare MOC3052M with alternatives

Compare MOC3010SM with alternatives