MOC3043M vs MOC3033SVM feature comparison

MOC3043M Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3033SVM onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Part Package Code DIP PDIP-6
Package Description DIP-6
Pin Count 6
Manufacturer Package Code 6LD, MDIP,OPTO,WHITE,.300 WIDE 646BY
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Max 0.005 A 0.005 A
Input Trigger Current-Nom 5 mA
Isolation Voltage-Max 7500 V 4170 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 400 V 250 V
Peak Surge Current 1 A 1 A
Repetitive Peak Off-state Voltage 400 V 250 V
Reverse Leakage Current-Max 0.0001 A 0.005 A
Surface Mount NO YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Base Number Matches 3 2
Factory Lead Time 15 Weeks
Samacsys Manufacturer onsemi
Additional Feature UL APPROVED, VDE APPROVED
On-State Voltage-Max 3 V
Packing Method TUBE

Compare MOC3043M with alternatives

Compare MOC3033SVM with alternatives