MOC3033SVM vs PC4SD11YXZBF feature comparison

MOC3033SVM Fairchild Semiconductor Corporation

Buy Now Datasheet

PC4SD11YXZBF Sharp Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SHARP CORP
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Additional Feature VDE APPROVED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Max 0.005 A
Input Trigger Current-Nom 5 mA 7 mA
Isolation Voltage-Max 7500 V 5000 V
JESD-609 Code e3 e6
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
On-State Voltage-Max 3 V
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 800 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 250 V
Reverse Leakage Current-Max 0.0001 A
Surface Mount YES
Terminal Finish Matte Tin (Sn) Tin/Bismuth (Sn/Bi)
Base Number Matches 2 1
Package Description LEAD FREE, PLASTIC, SMT, DIP-6/5

Compare MOC3033SVM with alternatives

Compare PC4SD11YXZBF with alternatives