MOC3033V-M vs MOC3042T-M feature comparison

MOC3033V-M Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3042T-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Pbfree Code Yes
Package Description 0.400 INCH, DIP-6
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 10 mA
Isolation Voltage-Max 7500 V
JESD-609 Code e3
Number of Elements 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 400 V
Terminal Finish MATTE TIN

Compare MOC3033V-M with alternatives

Compare MOC3042T-M with alternatives