MOC3033V-M
vs
MOC3033
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
QT OPTOELECTRONICS
Package Description
DIP-6
Reach Compliance Code
unknown
unknown
Additional Feature
VDE APPROVED
Configuration
SINGLE
Forward Current-Max
0.06 A
Input Trigger Current-Nom
5 mA
Isolation Voltage-Max
7500 V
7500 V
JESD-609 Code
e3
e0
Number of Elements
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
250 V
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Base Number Matches
2
6
Rohs Code
No
HTS Code
8541.40.80.00
Input Trigger Current-Max
0.005 A
Mounting Feature
THROUGH HOLE MOUNT
On-State Current-Max
0.1 A
On-State Voltage-Max
3 V
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
250 V
Reverse Leakage Current-Max
1e-7 A
Surface Mount
NO