MOC3033V-M vs MOC3033V feature comparison

MOC3033V-M Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3033V Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Base Number Matches 2 4
Package Description DIP-6
Additional Feature VDE APPROVED
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 5 mA
Isolation Voltage-Max 7500 V
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 250 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare MOC3033V-M with alternatives

Compare MOC3033V with alternatives