H11J5 vs TIL3020 feature comparison

H11J5 Isocom Components

Buy Now Datasheet

TIL3020 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM COMPONENTS LTD ROCHESTER ELECTRONICS LLC
Package Description ROHS COMPLIANT, DIP-6 PLASTIC, DIP-6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Max 0.025 A
Input Trigger Current-Nom 25 mA 15 mA
Isolation Voltage-Max 5300 V 3535 V
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
On-State Voltage-Max 3 V
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 400 V
Peak Surge Current 1.2 A
Repetitive Peak Off-state Voltage 250 V
Reverse Leakage Current-Max 1e-7 A
Surface Mount NO
Terminal Finish TIN TIN LEAD
Base Number Matches 8 2

Compare H11J5 with alternatives