MOC3012TVM vs WPPCT-N546D feature comparison

MOC3012TVM Fairchild Semiconductor Corporation

Buy Now Datasheet

WPPCT-N546D World Products Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP WORLD PRODUCTS INC
Part Package Code DIP
Package Description 0.400 INCH, DIP-6 DIP-6
Pin Count 6
Manufacturer Package Code 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Max 0.005 A
Input Trigger Current-Nom 5 mA 5 mA
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Voltage-Max 3 V
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 400 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 250 V
Reverse Leakage Current-Max 0.0001 A
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 1
On-State Current-Max 0.1 A

Compare MOC3012TVM with alternatives

Compare WPPCT-N546D with alternatives