MOC3012TVM
vs
MOC3043SVM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
0.400 INCH, DIP-6
Pin Count
6
6
Manufacturer Package Code
6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING
6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
VDE APPROVED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.06 A
0.06 A
Input Trigger Current-Max
0.005 A
0.005 A
Input Trigger Current-Nom
5 mA
5 mA
Isolation Voltage-Max
5300 V
7500 V
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Voltage-Max
3 V
3 V
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min
250 V
400 V
Peak Surge Current
1 A
1 A
Repetitive Peak Off-state Voltage
250 V
400 V
Reverse Leakage Current-Max
0.0001 A
0.0001 A
Surface Mount
NO
YES
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Base Number Matches
2
2
On-State Current-Max
0.1 A
Compare MOC3012TVM with alternatives
Compare MOC3043SVM with alternatives