MOC206R1 vs MOC206R2VM feature comparison

MOC206R1 Motorola Mobility LLC

Buy Now Datasheet

MOC206R2VM Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 63%
Current Transfer Ratio-Nom 94% 63%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.15 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Response Time-Max 0.000003 s
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 1 2
Pbfree Code Yes
Package Description LEAD FREE, PLASTIC, SOIC-8
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V

Compare MOC206R1 with alternatives

Compare MOC206R2VM with alternatives