MOC206R2VM vs CNY17F1 feature comparison

MOC206R2VM Fairchild Semiconductor Corporation

Buy Now Datasheet

CNY17F1 Quality Technologies Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP QUALITY TECHNOLOGIES CORP
Package Description LEAD FREE, PLASTIC, SOIC-8 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 63% 40%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.09 A
Isolation Voltage-Max 2500 V 5300 V
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 4

Compare MOC206R2VM with alternatives

Compare CNY17F1 with alternatives