MOC206R1 vs CNY17F-2.300 feature comparison

MOC206R1 Freescale Semiconductor

Buy Now Datasheet

CNY17F-2.300 QT Optoelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Current Transfer Ratio-Min 63%
Forward Current-Max 0.06 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 2500 V 5300 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.15 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.15 W
Response Time-Max 0.000003 s
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 3 2
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Nom 63%
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER

Compare CNY17F-2.300 with alternatives