MOC206R1 vs 4N37 feature comparison

MOC206R1 Motorola Mobility LLC

Buy Now Datasheet

4N37 Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 63%
Current Transfer Ratio-Nom 94% 100%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 2500 V 2250 V
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.15 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Response Time-Max 0.000003 s
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 4
Package Description DIP-6
Additional Feature IC COMPATIBLE, UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V

Compare MOC206R1 with alternatives

Compare 4N37 with alternatives