4N37 vs CNY17F-2.300 feature comparison

4N37 Motorola Semiconductor Products

Buy Now Datasheet

CNY17F-2.300 QT Optoelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC QT OPTOELECTRONICS
Package Description PLASTIC, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 300% 63%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A
Isolation Voltage-Max 7500 V 5300 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 31 2

Compare 4N37 with alternatives

Compare CNY17F-2.300 with alternatives