MOC205
vs
MOC206R1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
PLASTIC, SOIC-8
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
60%
94%
Dark Current-Max
50 nA
50 nA
Forward Current-Max
0.06 A
0.06 A
Isolation Voltage-Max
3000 V
2500 V
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-45 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
3
1
Current Transfer Ratio-Min
63%
Forward Voltage-Max
1.5 V
Mounting Feature
SURFACE MOUNT
On-State Current-Max
0.15 A
Power Dissipation-Max
0.15 W
Response Time-Max
0.000003 s
Surface Mount
YES
Compare MOC205 with alternatives
Compare MOC206R1 with alternatives