MOC205
vs
CNY17F1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
Current Transfer Ratio-Min
40%
40%
Forward Current-Max
0.06 A
0.06 A
Forward Voltage-Max
1.5 V
1.6 V
Isolation Voltage-Max
2500 V
7500 V
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.15 A
0.05 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-40 °C
Power Dissipation-Max
0.15 W
0.15 W
Response Time-Max
0.000003 s
0.000003 s
Surface Mount
YES
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Base Number Matches
8
4
Package Description
DIP-6
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Nom
40%
Dark Current-Max
50 nA
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Compare CNY17F1 with alternatives